
* Images are for reference only
1.5-7P WTDK
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 1.5-7P WTDK
- JLCPCB Part #
- C5360987
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 1x7P 350V 3A 7 7P Beige Brass PA6T Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1825
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1817
In-stock Item Pricing
Qty Unit Price
1+
$0.1437
50+
$0.1143
150+
$0.0996
1000+
$0.0887
2000+
$0.0798
5000+
$0.0754
Related Products
Welcome back, may I help you?